Reference Only
XD16AWT-P0-0000-000000HF5
White LEDs White 4200 K MIN-CRI XLamp XD16AW.
Datasheet
XD16AWT-P0-0000-000000HF5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 4200 K | |
| Luminous Flux | 139 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 A | |
| Vf - Forward Voltage | 2.97 V | |
| Length | 1.6 mm | |
| Width | 1.6 mm | |
| Height | 0.7 mm | |
| Maximum Operating Temperature | + 150 C | |
| Lens Dimensions | 1.5 mm | |
| Lens Shape | Square | |
| Series | XD16AWT-P | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $2,490.00 |
Need more?