Reference Only

XD16AWT-P0-0000-000000HF4

White LEDs White 4750 K MIN-CRI XLamp XD16AW.

Manufacturer:

Mfr Part:
XD16AWT-P0-0000-000000HF4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature4750 K
Luminous Flux139 lm
Viewing Angle120 deg
If - Forward Current2 A
Vf - Forward Voltage2.97 V
Length1.6 mm
Width1.6 mm
Height0.7 mm
Maximum Operating Temperature+ 150 C
Lens Dimensions1.5 mm
Lens ShapeSquare
SeriesXD16AWT-P
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.83$2,490.00
Need more?
Contact Us