Reference Only
XC7SHU04GW,125
Inverters XC7SHU04GW/SOT353/UMT5.
Datasheet
XC7SHU04GW,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Number of Circuits | 1 Circuit | |
| Logic Family | XC7SHU | |
| Logic Type | CMOS | |
| Package / Case | TSSOP-5 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pin Count | 5 | |
| Product Type | Inverters | |
| Propagation Delay Time | 7 ns, 9 ns, 10 ns, 13.5 ns | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935289989125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.213 | $639.00 | |
| $0.207 | $1,242.00 |
Need more?