Reference Only
XC7SH08GV,125
Logic Gates XC7SH08GV/SOT753/SO5.
Datasheet
XC7SH08GV,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Logic Function | AND | |
| Number of Gates | 1 Gate | |
| Logic Family | XC7 | |
| Number of Input Lines | 2 Input | |
| Package / Case | SC-74A-5 | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | 8 mA | |
| High Level Output Current | - 8 mA | |
| Propagation Delay Time | 12.3 ns | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Logic Gates | |
| Product | Single-Function Gates | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935289876125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $594.00 | |
| $0.192 | $1,152.00 |
Need more?