Reference Only

XC5G-6421

DIN 41612 Connectors DIN Connector.

Manufacturer:

Mfr Part:
XC5G-6421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions64 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialBrass, Nickel
SeriesXC5
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # AliasesXC5G6421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?