Reference Only

XC5D-482P-1131

DIN 41612 Connectors CONNECTOR.

Manufacturer:

Mfr Part:
XC5D-482P-1131

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Rows3 Row
Mounting AngleVertical
SeriesXC5
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # AliasesXC5D482P1131

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?