Reference Only

XBDAWT-00-0000-000000CF4

White LEDs White 4750 K 75-CRI, XLamp XB-D Series.

Manufacturer:

Mfr Part:
XBDAWT-00-0000-000000CF4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorNeutral White
Wavelength/Color Temperature4750 K
Luminous Flux/Radiant Flux100 lm
Color Rendering Index - CRI85
Viewing Angle115 deg
If - Forward Current350 mA
Vf - Forward Voltage2.9 V
Power Rating3 W
Length2.45 mm
Width2.45 mm
Height1.84 mm
Lens Dimensions2.17 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesXB-D White
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.41$410.00
$0.39$780.00
Need more?
Contact Us