Reference Only

XB4B-4035-D

Obsolete
FFC & FPC Connectors .4mm Pitch Board Socket 40 Pin

Manufacturer:

Mfr Part:
XB4B-4035-D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions40 Position
Pitch0.4 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating300 mA
SeriesXB4B
PackagingReel
Contact MaterialSpring Copper Alloy / Nickel Substrate
GenderFemale
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases676719 XB4B4035D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?