Reference Only

XAVAC26M/SG.1

D-Sub Adapters & Gender Changers .

Manufacturer:

Mfr Part:
XAVAC26M/SG.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AHigh Density D-Sub
Connector A GenderMale
Connector End A Pin Count26 Position
Connector End BHigh Density D-Sub
Connector B GenderFemale
Connector End B Pin Count26 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialBrass
Shell PlatingGold
SubcategoryD-Sub Connectors
TradenameXAVAC
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?