Reference Only

WT22L-RO

Obsolete
Toggle Switches DPDT ON-NONE-ON Wire Lead Panel Mnt

Manufacturer:

Mfr Part:
WT22L-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorBat
Terminal SealSealed
Contact PlatingTin
SeriesWT
Actuator StyleBat
Life15000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-WT22L WT-22AL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?