Reference Only
WSR21L200FEB
Current Sense Resistors - SMD
Datasheet
WSR21L200FEB DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Current Sense Resistors - SMD | |
Packaging | Reel | |
Series | WSR | |
Technology | Metal Element | |
Termination | Standard | |
Termination Style | SMD/SMT | |
Qualification | AEC-Q200 | |
Application | Current Sense | |
Mounting Style | PCB Mount | |
Number of Terminals | 2 Terminal | |
Product Type | Current Sense Resistors | |
Subcategory | Resistors |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |