Reference Only
W7ED-11L
End of Life
Capacitance Touch Sensor Modules Touch Sensor L-shape without FG terminal
Datasheet
W7ED-11L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Capacitance Touch Sensor Modules | |
| Dimensions | 15 mm x 15 mm x 5.5 mm | |
| Height | 5.5 mm | |
| Length | 15 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 5 V to 15 V | |
| Product Type | Touch Sensor Modules | |
| Series | W7ED | |
| Subcategory | Sensor Modules | |
| Type | Capacitive Touch Sensor | |
| Width | 15 mm | |
| Part # Aliases | W7ED0003B W7ED11L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-Benzyl-2-(dimethylamino)-4'-mopholinobutyrophenone (119313-12-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?