Reference Only
W2RG012RN
End of Life
LED Lighting Driver ICs LED Control IC 256 grad, 128 Lines
Datasheet
W2RG012RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | LED Lighting Driver ICs | |
| Input Voltage | 3 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Number of Outputs | 24 Output | |
| Operating Frequency | 5 MHz | |
| Output Current | 10 mA | |
| Output Type | Constant Current | |
| Package / Case | VFQFN-48 | |
| Pd - Power Dissipation | 3.43 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Series | W2RG | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 7 mA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Type | Optimal IC for LED Control |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?