Reference Only
W2RF004RM
End of Life
LED Lighting Driver ICs LEDDriver for Gaming 9 Channel
Datasheet
W2RF004RM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | LED Lighting Driver ICs | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 5 MHz | |
| Output Current | 50 mA | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.06 W | |
| Product Type | LED Lighting Drivers | |
| Series | W2RF | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 4.1 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?