Reference Only

W2GJ-L6

New Product
Capacitance Touch Sensor Modules .

Manufacturer:

Mfr Part:
W2GJ-L6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryCapacitance Touch Sensor Modules
Operating Supply Voltage5 VDC to 15 VDC
Operating Supply Current10 mA
Maximum Operating Temperature+ 60 C
Supply Voltage - Max15 VDC
Supply Voltage - Min5 VDC
Dimensions15 mm x 15 mm x 5.5 mm
Height5.5 mm
Length15 mm
Minimum Operating Temperature- 10 C
Product TypeTouch Sensor Modules
SeriesW2GJ
SubcategorySensor Modules
Width15 mm
Part # AliasesW2GJL6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?