Reference Only
W2GF-02
Obsolete
Proximity Sensors - Industrial Touch Sensor w/ FG Terminal
Datasheet
W2GF-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Capacitive | |
| Output Type | Open Collector | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 15 VDC | |
| Series | W2GF | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Touch Switch | |
| Subcategory | Sensors | |
| Part # Aliases | W2GF02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?