Reference Only
W2DN-02A
End of Life
Proximity Sensors - Industrial Wide Area Magnetic Sensor
Datasheet
W2DN-02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Measuring Range - Min | 135 mm | |
| Measuring Range - Max | 155 mm | |
| Output Type | Open Collector | |
| Mounting Style | SMD/SMT | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 12 VDC | |
| Series | W2DN | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Magnetic Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | W2DN02A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?