Reference Only
W2DL-02
Proximity Sensors - Industrial Shock Detection Sensor 2-wire DC.
Datasheet
W2DL-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Output Type | Transistor | |
| Mounting Style | Chassis Mount | |
| Series | W2DL | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Detection Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | W2DL02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative