VPNH8W8F400A1/AA-426.0 Amphenol Positronic

VPNH8W8F400A1/AA-426.0

Power to the Board .

Manufacturer:

Mfr Part:
VPNH8W8F400A1/AA-426.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating35 A
Voltage Rating660 VAC
Number of Positions8 Position
Mounting StylePCB Mount
Termination StyleSolder
Pitch5.08 mm
Contact Arrangement8W8
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyester, Glass Filled
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?