VPB22W8M6200C1 Amphenol Positronic

VPB22W8M6200C1

Power to the Board .

Manufacturer:

Mfr Part:
VPB22W8M6200C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions22 Position
Mounting StylePCB Mount
Termination StyleRight Angle
Maximum Operating Temperature+ 125 C
Contact Arrangement22W8
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?