Reference Only
VAM2
Switch Actuators AUX ACTUATOR V SWITCH.
Datasheet
VAM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Actuators | |
| Series | V | |
| Type | Roller | |
| For Use With | Basic Snap Action Switches | |
| Designed for | Basic Switches | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?