V-166-2A6 Aratas

V-166-2A6

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
V-166-2A6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesV
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorRoller
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force400 gf
Termination StyleSolder Pin
Actuator StyleRoller
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV1662A6 V-166-2A6BYOMI V1662A6BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?