V-164-3C25 Aratas

V-164-3C25

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
V-164-3C25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesV
Contact FormSPST
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force200 gf
Termination StyleQuick Connect
Actuator StyleRoller
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV-164-3C25BYOMI V1643C25 V1643C25BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?