Reference Only

V-15G-2C25-K

Basic / Snap Action Switches MINIATURE BASIC SWITCH.

Manufacturer:

Mfr Part:
V-15G-2C25-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesV
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force2 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV15G2C25K V-15G-2C25-KBYOMI V15G2C25KBYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us