Reference Only

V-105-1E5

Basic / Snap Action Switches Miniature Basic Switch.

Manufacturer:

Mfr Part:
V-105-1E5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesV
TypeGeneral Purpose
Contact FormSPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC, 250 VDC
Operating Force200 gf
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV1051E5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us