Reference Only

V-102-1A4

Basic / Snap Action Switches MINIATURE BASIC SWITCH.

Manufacturer:

Mfr Part:
V-102-1A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesV
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating600 mA, 10 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force0.59 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV1021A4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?