Reference Only
UUR1V470MCR6GS
Aluminum Electrolytic Capacitors - SMD
Datasheet
UUR1V470MCR6GS DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Nichicon | |
Product Category | Aluminum Electrolytic Capacitors - SMD | |
Capacitance | 47 uF | |
Voltage Rating DC | 35 VDC | |
Diameter | 5 mm (0.197 in) | |
Length | 6.2 mm (0.244 in) | |
Product | General Purpose Electrolytic Capacitors | |
Tolerance | 20 % | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 85 C | |
Series | UUR | |
Product Type | Electrolytic Capacitors | |
Subcategory | Capacitors | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532220020 |
TARIC | 8532220000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?