UB26NKW016CF NKK Switches

UB26NKW016CF

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
UB26NKW016CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
TypeLow Profile Pushbutton Switch
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed, Green
ActuatorRectangular
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.24$45.24
$39.52$395.20
Need more?