Reference Only
UB225KKW015C-RO
Obsolete
Pushbutton Switches - Board Mount DPDT ON(ON) RED LED SOLDER LUG BODY ONLY
Datasheet
UB225KKW015C-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | UB2 | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red, Bright | |
| Actuator | Square | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 10000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | 633-UB225KKW015C UB2-25H1KKS1R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?