
UB225KKG016DG
Pushbutton Switches - Board Mount .
Datasheet
UB225KKG016DG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | UB2 | |
| Type | Low Profile Pushbutton Switch | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Amber, Blue | |
| Actuator | Square | |
| Current Rating | 400 mA | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.24 | $32.24 | |
| $30.20 | $302.00 | |
| $29.80 | $745.00 | |
| $29.40 | $1,470.00 | |
| $29.00 | $2,900.00 | |
| $28.59 | $7,147.50 |
Need more?