UB2256KG035C-3JC NKK Switches

UB2256KG035C-3JC

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
UB2256KG035C-3JC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
TypeLow Profile Pushbutton Switch
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed
Current Rating400 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorClear, Red
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.05$32.05
$30.03$300.30
$29.62$740.50
$29.22$1,461.00
$28.83$2,883.00
$28.42$7,105.00
Need more?