Reference Only

UB201KW035D-RO

Obsolete
LED Panel Mount Indicators SQUARE AMBER LED PC TERM BODY ONLY

Manufacturer:

Mfr Part:
UB201KW035D-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorAmber
Mounting StyleThrough Hole
Termination StylePCB
SeriesUB2
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-UB201KW035D UB2-01H1KP1Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?