Reference Only
UB06KW015D-RO
Obsolete
LED Panel Mount Indicators RECTANGULAR AMBR LED SOLDER LUG BODY ONLY
Datasheet
UB06KW015D-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Amber | |
| Mounting Style | Snap In | |
| Termination Style | Solder Lug | |
| Series | UB | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | 633-UB06KW015D UB-06NH1KS1Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?