Reference Only

UB04KW015D-RO

Obsolete
LED Panel Mount Indicators SQUARE AMBER LED SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
UB04KW015D-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorAmber
Mounting StyleSnap In
Termination StyleSolder Lug
SeriesUB
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-UB04KW015D UB-04H1KS1Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?