Reference Only

TYS8040331M-10

Power Inductors - SMD 330uH 20% -40C +125C.

Manufacturer:

Mfr Part:
TYS8040331M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationHigh Current
Core MaterialFerrite
Core TypeWirewound
Height4 mm
Inductance330 uH
Length8 mm
Maximum DC Current640 mA
Maximum DC Resistance1.16 Ohms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
PackagingReel
Package / Case8 mm x 4 mm x 8 mm
Product TypePower Inductors - SMD
ProductPower Inductors
Saturation Current680 mA
Self Resonant Frequency2.8 MHz
SeriesTYS
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TerminationStandard
Test Frequency100 kHz
Tolerance20 %
TypeHigh Power Inductor
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.333$1,332.00
$0.323$1,615.00
Need more?