Reference Only

TYS60452R2N-10

Power Inductors - SMD 2.2uH 30% -40C +125C.

Manufacturer:

Mfr Part:
TYS60452R2N-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationPower
Core MaterialFerrite
Core TypeWirewound
Height4.5 mm
Inductance2.2 uH
Length6 mm
Maximum DC Current4.6 A
Maximum DC Resistance18.2 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
PackagingReel
Package / Case6 mm x 4.5 mm x 6 mm
Product TypePower Inductors - SMD
ProductPower Inductors
Saturation Current6.75 A
Self Resonant Frequency52 MHz
SeriesTYS
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TerminationStandard
Test Frequency100 kHz
Tolerance30 %
TypeHigh Power Inductor
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$1,164.00
Need more?