Reference Only

TYS3012330M-10

Power Inductors - SMD 33uH 20% -40C +125C.

Manufacturer:

Mfr Part:
TYS3012330M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationHigh Current
Core MaterialFerrite
Core TypeWirewound
Height1.2 mm
Inductance33 uH
Length3 mm
Maximum DC Current460 mA
Maximum DC Resistance1.14 Ohms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Package / Case3 mm x 1.2 mm x 3 mm
Product TypePower Inductors - SMD
Saturation Current360 mA
Self Resonant Frequency18 MHz
SeriesTYS
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TerminationStandard
Test Frequency100 kHz
Tolerance20 %
TypeHigh Power Inductor
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.168$1,680.00
Need more?