Reference Only

TYA40126R8M-10

Power Inductors - SMD 6.8uH 1.6A 20% Wire Wound.

Manufacturer:

Mfr Part:
TYA40126R8M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationHigh Current
Case Code - in1616
Case Code - mm4012
Core MaterialMetal Alloy
Core TypeWirewound
Height1.3 mm
Inductance6.8 uH
Length4 mm
Maximum DC Current1.5 A
Maximum DC Resistance230 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
PackagingReel
Package / Case1616 (4012 metric)
Product TypePower Inductors - SMD
ProductPower Inductors
Saturation Current1.6 A
SeriesTYA
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TerminationStandard
Test Frequency1 MHz
Tolerance20 %
TypeHigh Power Choke
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$3,762.00
Need more?