Reference Only
TYA40123R3M-10
Power Inductors - SMD 3.3uH 2.8A 20% Wire Wound.
Datasheet
TYA40123R3M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | High Current | |
| Case Code - in | 1616 | |
| Case Code - mm | 4012 | |
| Core Material | Metal Alloy | |
| Core Type | Wirewound | |
| Height | 1.3 mm | |
| Inductance | 3.3 uH | |
| Length | 4 mm | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 130 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 1616 (4012 metric) | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 2.8 A | |
| Series | TYA | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 1 MHz | |
| Tolerance | 20 % | |
| Type | High Power Choke | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?