Reference Only

TYA40121R5M-10

Power Inductors - SMD 1.5uH 3.8A 20% Wire Wound.

Manufacturer:

Mfr Part:
TYA40121R5M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1616 (4012 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance75 mOhms
Saturation Current3.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.3 mm
Core MaterialMetal Alloy
SeriesTYA
PackagingReel
ApplicationHigh Current
Case Code - in1616
Case Code - mm4012
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.209$3,762.00
Need more?