Reference Only

TSL25223 OLGA6

New Product
Ambient Light Sensors .

Manufacturer:

Mfr Part:
TSL25223 OLGA6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseOLGA
Mounting StylePCB Mount
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time120 ns
Moisture SensitiveYes
Product TypeAmbient Light Sensors
Rise Time120 ns
SubcategoryOptical Detectors & Sensors
Part # AliasesQ65113A8962

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.648$3,240.00
Need more?