Reference Only

TS5N-AT432

Obsolete
Rotary Switches 5P 11 POS D-FLAT SHAFT WITH KNOB 6A

Manufacturer:

Mfr Part:
TS5N-AT432

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 11 Position
Number of Decks5 Deck
Number of Poles per Deck1 Pole
Current Rating6 A
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleScrew
Mounting StylePanel Mount
Contact PlatingSilver
ActuatorKnob
SeriesTS
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?