Reference Only

TS3N

Obsolete
Rotary Switches 6 AMP 3P 2-11 POS

Manufacturer:

Mfr Part:
TS3N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks3 Deck
Number of Poles per Deck1 Pole
Current Rating6 A
Voltage Rating AC125 VAC
Termination StyleScrew
SeriesTS
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Part # AliasesTS-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?