Reference Only

TP02121W-4KB

Obsolete
LCD Touch Panels

Manufacturer:

Mfr Part:
TP02121W-4KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLCD Touch Panels
StyleAnalog
Size12.1 in
Operating Supply Voltage5 VDC
Operating Supply Current1 mA
SeriesTP02
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTouch Panels
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537108000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?