Reference Only

TP01156W-4KB

Obsolete
LCD Touch Panels

Manufacturer:

Mfr Part:
TP01156W-4KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLCD Touch Panels
StyleResistive
Size15.6 in
Insulation Resistance10 MOhms
Operating Supply Voltage5.5 V
Operating Supply Current1 mA
SeriesTP01
For Use WithTP01 Series
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTouch Panels
SubcategoryDisplays
Touch PanelWith Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?