Reference Only
TP01150A-4KB
Obsolete
LCD Touch Panels
Datasheet
TP01150A-4KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LCD Touch Panels | |
| Style | Resistive | |
| Size | 15 in | |
| Insulation Resistance | 10 MOhms | |
| Operating Supply Voltage | 5.5 V | |
| Operating Supply Current | 1 mA | |
| Series | TP01 | |
| For Use With | TP01 Series | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Touch Panels | |
| Subcategory | Displays | |
| Touch Panel | With Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?