Reference Only
TMF8806-1AM OLGA12 LF T&RDP
Distance Sensor ICs & Embedded Modules 5m single-zone dToF solution.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor ICs & Embedded Modules | |
| Type | Optical Distance Sensor Module | |
| Sensing Distance | 5 m | |
| Resolution | 1 mm | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.5 V | |
| Interface Type | I2C | |
| Operating Supply Current | 230 mA | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.1 V | |
| Packaging | Reel | |
| Product Type | Distance Sensor ICs & Board Mount Modules | |
| Sensing Method | Time-of-Flight | |
| Series | TMF8XXX | |
| Subcategory | Distance Sensors | |
| Part # Aliases | Q65113A9062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $1,150.00 | |
| $2.21 | $2,210.00 | |
| $2.14 | $5,350.00 |
Need more?