Reference Only

TMD27253M

Ambient Light Sensors .

Manufacturer:

Mfr Part:
TMD27253M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseModule SMD-8
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 2 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesTMD2725
PackagingReel
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
Part # Aliases503020010 Q65114A1084

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$1,540.00
$1.47$2,940.00
$1.43$7,150.00
Need more?
Contact Us