Reference Only

TLVH431DQDBZR,215

End of Life
Voltage References The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
TLVH431DQDBZR,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryVoltage References
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Reference TypeShunt Adjustable Precision References
Output Voltage2.495 V to 36 V
Initial Accuracy2 %
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVoltage References
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?