Reference Only
TLVH431DMQDBZR,215
End of Life
Voltage References The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Voltage References | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Reference Type | Shunt Adjustable Precision References | |
| Output Voltage | 2.495 V to 36 V | |
| Initial Accuracy | 2 % | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Voltage References | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?